Parametric Equivalent
Parametric Equivalent

CX3225GB24576D0HEQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB24576D0HEQCCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3225GB24576D0HEQCC |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB24576D0HEQCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225GB24576D0HPQCC | KYOCERA AVX | 0 | 478-CX3225GB24576D0HPQCCCT-ND | €0.69000 | Parametric Equivalent |
| 7V-24.576MDHV-T | TXC CORPORATION | 0 | 887-7V-24.576MDHV-TTR-ND | €0.28218 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33002 | €990.06 |
| Unit Price without VAT: | €0.33002 |
|---|---|
| Unit Price with VAT: | €0.39602 |



