Parametric Equivalent
Parametric Equivalent

CK14BX473K | |
|---|---|
DigiKey Part Number | CK14BX473K-ND |
Manufacturer | |
Manufacturer Product Number | CK14BX473K |
Description | CAP CER 0.047UF 100V BX AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
EDA/CAD Models | CK14BX473K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.140" Dia x 0.390" L (3.56mm x 9.91mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK14BX473KTR1 | KYOCERA AVX | 0 | 478-CK14BX473KTR1TR-ND | €5.12356 | Parametric Equivalent |
| M39014/05-2085 | KEMET | 0 | M39014/05-2085-ND | €4.17561 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €5.96434 | €4,771.47 |
| Unit Price without VAT: | €5.96434 |
|---|---|
| Unit Price with VAT: | €7.15721 |



