
M39014/05-2085 | |
|---|---|
DigiKey Part Number | M39014/05-2085-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39014/05-2085 |
Description | CAP CER 0.047UF 100V BX AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/05-2085 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.140" Dia x 0.390" L (3.56mm x 9.91mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €4.17561 | €12,526.83 |
| Unit Price without VAT: | €4.17561 |
|---|---|
| Unit Price with VAT: | €5.01073 |

