22205C106MAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 4.898
Unit Price: €1.79000
Datasheet
10 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22205C106MAT4A

DigiKey Part Number
478-KGM55CR71H106MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22205C106MAT4A
Description
CAP CER 10UF 50V X7R 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22205C106MAT2AKYOCERA AVX4.898478-KGM55CR71H106MVCT-ND€1.79000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.02435€2,048.70
Manufacturers Standard Package
Unit Price without VAT:€1.02435
Unit Price with VAT:€1.22922