
22205C106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55CR71H106MVTR-ND - Tape & Reel (TR) 478-KGM55CR71H106MVCT-ND - Cut Tape (CT) 478-KGM55CR71H106MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22205C106MAT2A |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22205C106MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €1.21300 | €12.13 |
| 50 | €0.98180 | €49.09 |
| 100 | €0.91050 | €91.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.79004 | €395.02 |
| 1.000 | €0.75275 | €752.75 |
| 1.500 | €0.73407 | €1,101.11 |
| 2.500 | €0.71337 | €1,783.42 |
| 3.500 | €0.70126 | €2,454.41 |
| 5.000 | €0.68962 | €3,448.10 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.14800 |

