1812PC184KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.48406
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.50827
Datasheet
0.18 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812PC184KAT1A

DigiKey Part Number
478-5569-2-ND - Tape & Reel (TR)
478-5569-1-ND - Cut Tape (CT)
478-5569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812PC184KAT1A
Description
CAP CER 0.18UF 250V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812PC184KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.36500€3.65
50€0.27740€13.87
100€0.25060€25.06
500€0.20536€102.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.19140€191.40
2.000€0.17990€359.80
3.000€0.17413€522.39
5.000€0.16775€838.75
7.000€0.16402€1,148.14
10.000€0.16043€1,604.30
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.70800