Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C184KARACTU | |
|---|---|
DigiKey Part Number | 399-15199-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C184KARACTU |
Description | CAP CER 0.18UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C184KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C184JARACTU | KEMET | 0 | 399-C1812C184JARACTUTR-ND | €0.50827 | Upgrade |
| 1812J2500184KXT | Knowles Syfer | 0 | 1812J2500184KXT-ND | €1.17820 | Direct |
| 1812PC184KAT1A | KYOCERA AVX | 0 | 478-5569-1-ND | €0.59000 | Direct |
| 1812J2500184JXT | Knowles Syfer | 0 | 1812J2500184JXT-ND | €1.17820 | Upgrade |
| 1812J5000184JXT | Knowles Syfer | 0 | 1812J5000184JXT-ND | €1.17820 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.48406 | €484.06 |
| Unit Price without VAT: | €0.48406 |
|---|---|
| Unit Price with VAT: | €0.58087 |




