12103D225KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4.489
Unit Price: €1.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.180
Unit Price: €1.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.531
Unit Price: €0.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.604
Unit Price: €7.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €3.94573
Datasheet

Direct


KEMET
In Stock: 18.994
Unit Price: €0.77000
Datasheet

Upgrade


Knowles Novacap
In Stock: 2.476
Unit Price: €5.96000
Datasheet

Upgrade


Knowles Novacap
In Stock: 9.775
Unit Price: €5.01000
Datasheet

Upgrade


KEMET
In Stock: 1.465
Unit Price: €1.31000
Datasheet

Upgrade


KEMET
In Stock: 275.405
Unit Price: €0.60000
Datasheet

Upgrade


KEMET
In Stock: 2.050
Unit Price: €1.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €3.99650
Datasheet

Upgrade


KEMET
In Stock: 85.979
Unit Price: €0.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.33402
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103D225KAT2A

DigiKey Part Number
478-KGM32LR51E225KUTR-ND - Tape & Reel (TR)
478-KGM32LR51E225KUCT-ND - Cut Tape (CT)
478-KGM32LR51E225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103D225KAT2A
Description
CAP CER 2.2UF 25V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12103D225KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12103C225JAT2AKYOCERA AVX4.489478-11404-1-ND€1.11000Upgrade
12105C225KAT2AKYOCERA AVX2.180478-KGM32LR71H225KUCT-ND€1.20000Upgrade
1210DD225KAT2AKYOCERA AVX8.531478-KGM32LR51V225KUCT-ND€0.61000Upgrade
LD101C225KAB2AKYOCERA AVX5.604478-10730-1-ND€7.67000Upgrade
LD10DD225KAB2AKYOCERA AVX0LD10DD225KAB2A-ND€3.94573Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.04000€1.04
10€0.67300€6.73
50€0.52900€26.45
100€0.48440€48.44
500€0.40936€204.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.38613€386.13
2.000€0.36701€734.02
3.000€0.35743€1,072.29
5.000€0.34682€1,734.10
7.000€0.34061€2,384.27
10.000€0.33464€3,346.40
Manufacturers Standard Package
Unit Price without VAT:€1.04000
Unit Price with VAT:€1.24800