Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

LD10DD225KAB2A | |
|---|---|
DigiKey Part Number | LD10DD225KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD10DD225KAB2A |
Description | CAP CER 2.2UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD10DD225KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.090" (2.29mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32LR51V225KL | KYOCERA AVX | 0 | 478-KGM32LR51V225KLTR-ND | €0.16976 | Direct |
| 12105C225KAT2A | KYOCERA AVX | 2.180 | 478-KGM32LR71H225KUCT-ND | €1.20000 | Upgrade |
| LD101C225KAB2A | KYOCERA AVX | 5.604 | 478-10730-1-ND | €7.67000 | Upgrade |
| 1210BB225K101NGX085T | Knowles Novacap | 2.476 | 1763-1136-1-ND | €5.96000 | Upgrade |
| 1210BB225K101YX085T | Knowles Novacap | 9.775 | 1763-1140-1-ND | €5.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.94573 | €3,945.73 |
| Unit Price without VAT: | €3.94573 |
|---|---|
| Unit Price with VAT: | €4.73488 |









