0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
1206-J

12065C334K4T2A

DigiKey Part Number
478-KAM31ER71H334KUTR-ND - Tape & Reel (TR)
478-KAM31ER71H334KUCT-ND - Cut Tape (CT)
478-KAM31ER71H334KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C334K4T2A
Description
CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C334K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.060" (1.52mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12065F334K4T2AKYOCERA AVX2.919478-KAM31NR81H334KUCT-ND€0.37000Upgrade
AC1206KKX7R9BB334YAGEO5.24513-AC1206KKX7R9BB334CT-ND€0.34000Direct
C1206C334K5RACAUTOKEMET2.549399-15763-1-ND€0.54000Direct
CL31B334KBH5PNFSamsung Electro-Mechanics17.1701276-7055-1-ND€0.29000Direct
GCM31MR71H334KA37LMurata Electronics5.541490-8060-1-ND€0.57000Direct
In-Stock: 341
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.19000€1.90
50€0.13920€6.96
100€0.12370€12.37
500€0.09792€48.96
1.000€0.08994€89.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.08338€166.76
4.000€0.07798€311.92
6.000€0.07528€451.68
10.000€0.07228€722.80
14.000€0.07053€987.42
20.000€0.06885€1,377.00
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200