


AC1206KKX7R9BB334 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R9BB334TR-ND - Tape & Reel (TR) 13-AC1206KKX7R9BB334CT-ND - Cut Tape (CT) 13-AC1206KKX7R9BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R9BB334 |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R9BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22700 | €2.27 |
| 50 | €0.16840 | €8.42 |
| 100 | €0.15040 | €15.04 |
| 500 | €0.12012 | €60.06 |
| 1.000 | €0.11077 | €110.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09817 | €196.34 |
| 4.000 | €0.09214 | €368.56 |
| 6.000 | €0.08912 | €534.72 |
| 10.000 | €0.08578 | €857.80 |
| 14.000 | €0.08383 | €1,173.62 |
| 20.000 | €0.08194 | €1,638.80 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

