
06032U7R5CAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D7R5CTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D7R5CT-ND - Cut Tape (CT) 478-KGQ15ACG2D7R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06032U7R5CAT2A |
Description | CAP CER 7.5PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06032U7R5CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06032U7R5BAT2A | KYOCERA AVX | 5.012 | 478-KGQ15ACG2D7R5BTCT-ND | €0.43000 | Upgrade |
| KGQ15ACG2D7R5CM | KYOCERA AVX | 0 | 478-KGQ15ACG2D7R5CMTR-ND | €0.04138 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12300 | €1.23 |
| 50 | €0.08880 | €4.44 |
| 100 | €0.07820 | €7.82 |
| 500 | €0.06042 | €30.21 |
| 1.000 | €0.05494 | €54.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04672 | €186.88 |
| 8.000 | €0.04367 | €349.36 |
| 12.000 | €0.04215 | €505.80 |
| 20.000 | €0.04046 | €809.20 |
| 28.000 | €0.03947 | €1,105.16 |
| 40.000 | €0.03852 | €1,540.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

