
06032U7R5BAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D7R5BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D7R5BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D7R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06032U7R5BAT2A |
Description | CAP CER 7.5PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06032U7R5BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26300 | €2.63 |
| 50 | €0.19620 | €9.81 |
| 100 | €0.17590 | €17.59 |
| 500 | €0.14168 | €70.84 |
| 1.000 | €0.13111 | €131.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11525 | €461.00 |
| 8.000 | €0.10936 | €874.88 |
| 12.000 | €0.10640 | €1,276.80 |
| 20.000 | €0.10313 | €2,062.60 |
| 28.000 | €0.10122 | €2,834.16 |
| 40.000 | €0.09938 | €3,975.20 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

