0402ZK150GBWTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 965
Unit Price: €0.91000
Datasheet
15 pF Thin Film Capacitor 10 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZK150GBWTR

DigiKey Part Number
478-2796-2-ND - Tape & Reel (TR)
478-2796-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0402ZK150GBWTR
Description
CAP THIN FILM 15PF 10V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF Thin Film Capacitor 10 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZK150GBWTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
10 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
15 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±2%
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402ZK150GBSTRKYOCERA AVX965478-0402ZK150GBSTRCT-ND€0.91000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.81000€0.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.27387€1,369.35
Manufacturers Standard Package
Unit Price without VAT:€0.81000
Unit Price with VAT:€0.97200