
0402ZK150GBSTR | |
|---|---|
DigiKey Part Number | 478-0402ZK150GBSTR-ND - Tape & Reel (TR) 478-0402ZK150GBSTRCT-ND - Cut Tape (CT) 478-0402ZK150GBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZK150GBSTR |
Description | CAP THIN FILM 15PF 10V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZK150GBSTR Models |
Category | Voltage - Rated 10 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 15 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±2% | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.58300 | €5.83 |
| 50 | €0.45460 | €22.73 |
| 100 | €0.41530 | €41.53 |
| 500 | €0.34846 | €174.23 |
| 1.000 | €0.32780 | €327.80 |
| 2.500 | €0.30600 | €765.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.28792 | €1,439.60 |
| 10.000 | €0.27722 | €2,772.20 |
| 15.000 | €0.27186 | €4,077.90 |
| 25.000 | €0.26592 | €6,648.00 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

