02013A6R0CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 23.689
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02630
Datasheet

Parametric Equivalent


YAGEO
In Stock: 58.308
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 9.600
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 79.294
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00483
Datasheet
6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013A6R0CAT2A

DigiKey Part Number
478-02013A6R0CAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02013A6R0CAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013A6R0CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.05889€883.35
Manufacturers Standard Package
Unit Price without VAT:€0.05889
Unit Price with VAT:€0.07067