
SG73P2BTTD1R2J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1R2JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1R2JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1R2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1R2J |
Description | RES 1.2 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1R2J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P2BTTD1R20F | KOA Speer Electronics, Inc. | 6.873 | 2019-SG73P2BTTD1R20FCT-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04520 | €1.13 |
| 50 | €0.03800 | €1.90 |
| 100 | €0.03200 | €3.20 |
| 250 | €0.02620 | €6.55 |
| 500 | €0.02286 | €11.43 |
| 1.000 | €0.02022 | €20.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01448 | €72.40 |
| 10.000 | €0.01333 | €133.30 |
| 15.000 | €0.01278 | €191.70 |
| 25.000 | €0.01217 | €304.25 |
| 35.000 | €0.01183 | €414.05 |
| 50.000 | €0.01150 | €575.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

