
SG73P2BTTD1R20F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1R20FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1R20FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1R20F |
Description | RES 1.2 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1R20F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.05440 | €1.36 |
| 50 | €0.04580 | €2.29 |
| 100 | €0.03910 | €3.91 |
| 250 | €0.03228 | €8.07 |
| 500 | €0.02840 | €14.20 |
| 1.000 | €0.02533 | €25.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01799 | €89.95 |
| 10.000 | €0.01667 | €166.70 |
| 15.000 | €0.01603 | €240.45 |
| 25.000 | €0.01533 | €383.25 |
| 35.000 | €0.01493 | €522.55 |
| 50.000 | €0.01456 | €728.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

