332 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC3320F

DigiKey Part Number
2019-RK73H1HTTC3320FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC3320FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC3320FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC3320F
Description
RES 332 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
332 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC3320F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-07332RLYAGEO13.982YAG5195CT-ND€0.08000Direct
CRCW0201332RFNEDVishay Dale17.942541-332ABCT-ND€0.08000Similar
In-Stock: 11.508
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04100€0.41
25€0.03080€0.77
50€0.02540€1.27
100€0.02120€2.12
250€0.01704€4.26
500€0.01462€7.31
1.000€0.01271€12.71
5.000€0.00969€48.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00882€88.20
20.000€0.00813€162.60
30.000€0.00779€233.70
50.000€0.00742€371.00
70.000€0.00721€504.70
100.000€0.00701€701.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600