
CRCW0201332RFNED | |
|---|---|
DigiKey Part Number | 541-332ABTR-ND - Tape & Reel (TR) 541-332ABCT-ND - Cut Tape (CT) 541-332ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201332RFNED |
Description | RES SMD 332 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201332RFNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02760 | €0.69 |
| 50 | €0.02280 | €1.14 |
| 100 | €0.01900 | €1.90 |
| 250 | €0.01512 | €3.78 |
| 500 | €0.01292 | €6.46 |
| 1.000 | €0.01118 | €11.18 |
| 5.000 | €0.00842 | €42.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00734 | €73.40 |
| 20.000 | €0.00673 | €134.60 |
| 30.000 | €0.00644 | €193.20 |
| 50.000 | €0.00611 | €305.50 |
| 70.000 | €0.00593 | €415.10 |
| 100.000 | €0.00576 | €576.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

