75 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTDD750J

DigiKey Part Number
2019-RK73B2ATTDD750JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTDD750JCT-ND - Cut Tape (CT)
2019-RK73B2ATTDD750JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTDD750J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B2ATTD750GKOA Speer Electronics, Inc.4.9682019-RK73B2ATTD750GCT-ND€0.10000Parametric Equivalent
RK73B2ATTD750JKOA Speer Electronics, Inc.4.7102019-RK73B2ATTD750JCT-ND€0.08000Parametric Equivalent
RK73B2ATTE750JKOA Speer Electronics, Inc.7.2802019-RK73B2ATTE750JCT-ND€0.08000Parametric Equivalent
RK73H2ATTD75R0FKOA Speer Electronics, Inc.7132019-RK73H2ATTD75R0FCT-ND€0.08000Parametric Equivalent
RK73H2ATTE75R0FKOA Speer Electronics, Inc.3.8572019-RK73H2ATTE75R0FCT-ND€0.08000Parametric Equivalent
In-Stock: 4.430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02500€0.25
25€0.01920€0.48
50€0.01520€0.76
100€0.01260€1.26
250€0.00980€2.45
500€0.00822€4.11
1.000€0.00700€7.00
5.000€0.00507€25.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00451€45.10
20.000€0.00407€81.40
30.000€0.00385€115.50
50.000€0.00362€181.00
70.000€0.00349€244.30
100.000€0.00336€336.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600