
RK73B2ATTD750G | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD750GTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD750GCT-ND - Cut Tape (CT) 2019-RK73B2ATTD750GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD750G |
Description | RES 75 OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD750G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2ATTD75R0F | KOA Speer Electronics, Inc. | 688 | 2019-RK73H2ATTD75R0FCT-ND | €0.08000 | Parametric Equivalent |
| RK73H2ATTE75R0F | KOA Speer Electronics, Inc. | 3.857 | 2019-RK73H2ATTE75R0FCT-ND | €0.08000 | Parametric Equivalent |
| CRCW080575R0FKEA | Vishay Dale | 84.383 | 541-75.0CCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04700 | €0.47 |
| 25 | €0.03560 | €0.89 |
| 50 | €0.02940 | €1.47 |
| 100 | €0.02460 | €2.46 |
| 250 | €0.01992 | €4.98 |
| 500 | €0.01720 | €8.60 |
| 1.000 | €0.01505 | €15.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01164 | €58.20 |
| 10.000 | €0.01065 | €106.50 |
| 15.000 | €0.01017 | €152.55 |
| 25.000 | €0.00965 | €241.25 |
| 35.000 | €0.00935 | €327.25 |
| 50.000 | €0.00907 | €453.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

