Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2220J3K00102KXR | |
|---|---|
DigiKey Part Number | 2220J3K00102KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J3K00102KXR |
Description | CAP CER 1000PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J3K00102KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J3K00102JCR | Knowles Syfer | 0 | 2220J3K00102JCR-ND | €1.92670 | Similar |
| 2220J3K00102KXT | Knowles Syfer | 1.979 | 1608-1427-1-ND | €2.73000 | Parametric Equivalent |
| 2220Y3K00102KXR | Knowles Syfer | 0 | 2220Y3K00102KXR-ND | €1.41474 | Parametric Equivalent |
| 2220Y3K00102KXT | Knowles Syfer | 0 | 2220Y3K00102KXT-ND | €1.52150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.21235 | €2,424.70 |
| Unit Price without VAT: | €1.21235 |
|---|---|
| Unit Price with VAT: | €1.45482 |



