2220Y3K00102KXR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: €2.13867
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €1.52150
Datasheet
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y3K00102KXR

DigiKey Part Number
2220Y3K00102KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y3K00102KXR
Description
CAP CER 1000PF 3KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y3K00102KXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y3K00102JCRKnowles Syfer02220Y3K00102JCR-ND€2.13867Similar
2220Y3K00102KXTKnowles Syfer02220Y3K00102KXT-ND€1.52150Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.41474€2,829.48
Manufacturers Standard Package
Unit Price without VAT:€1.41474
Unit Price with VAT:€1.69769