Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y2K50102KXT | |
|---|---|
DigiKey Part Number | 1812Y2K50102KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2K50102KXT |
Description | CAP CER 1000PF 2.5KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K50102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2K50102JXT | Knowles Syfer | 0 | 1812Y2K50102JXT-ND | €1.22990 | Upgrade |
| 1812Y3K00102JXT | Knowles Syfer | 0 | 1812Y3K00102JXT-ND | €1.26748 | Upgrade |
| 1812Y3K00102KXT | Knowles Syfer | 980 | 1608-1812Y3K00102KXTCT-ND | €2.62000 | Upgrade |
| 1812Y4K00102JXT | Knowles Syfer | 0 | 1812Y4K00102JXT-ND | €1.26748 | Upgrade |
| 1812Y4K00102KXT | Knowles Syfer | 0 | 1812Y4K00102KXT-ND | €1.17820 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.17820 | €589.10 |
| Unit Price without VAT: | €1.17820 |
|---|---|
| Unit Price with VAT: | €1.41384 |


