
1812Y3K00102KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y3K00102KXTTR-ND - Tape & Reel (TR) 1608-1812Y3K00102KXTCT-ND - Cut Tape (CT) 1608-1812Y3K00102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y3K00102KXT |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y3K00102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102KHRACTU | KEMET | 39.116 | 399-C1812C102KHRACTUCT-ND | €1.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.62000 | €2.62 |
| 10 | €1.81900 | €18.19 |
| 50 | €1.50100 | €75.05 |
| 100 | €1.40300 | €140.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.23712 | €618.56 |
| 1.000 | €1.18573 | €1,185.73 |
| 1.500 | €1.15999 | €1,739.99 |
| 2.500 | €1.13146 | €2,828.65 |
| 3.500 | €1.11479 | €3,901.76 |
| 5.000 | €1.09873 | €5,493.65 |
| Unit Price without VAT: | €2.62000 |
|---|---|
| Unit Price with VAT: | €3.14400 |

