Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J0500122JFT | |
|---|---|
DigiKey Part Number | 1808J0500122JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0500122JFT |
Description | CAP CER 1200PF 50V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0500122JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0500122JDT | Knowles Syfer | 0 | 1808J0500122JDT-ND | €0.74401 | Upgrade |
| 1808J0630122JDT | Knowles Syfer | 0 | 1808J0630122JDT-ND | €0.74401 | Upgrade |
| 1808J1000122JDT | Knowles Syfer | 0 | 1808J1000122JDT-ND | €0.74401 | Upgrade |
| 1808J2000122JDT | Knowles Syfer | 0 | 1808J2000122JDT-ND | €0.74401 | Upgrade |
| 1808J0500122FFT | Knowles Syfer | 0 | 1808J0500122FFT-ND | €3.85118 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.14346 | €1,715.19 |
| Unit Price without VAT: | €1.14346 |
|---|---|
| Unit Price with VAT: | €1.37215 |


