1808J0630122JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.74401
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.74401
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €3.85118
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €1.87665
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €1.14346
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €3.85118
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €1.87665
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €1.14346
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €3.85118
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €1.87665
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €1.14346
Datasheet
1200 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J0630122JDT

DigiKey Part Number
1808J0630122JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J0630122JDT
Description
CAP CER 1200PF 63V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J0630122JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J1000122JDTKnowles Syfer01808J1000122JDT-ND€0.74401Upgrade
1808J2000122JDTKnowles Syfer01808J2000122JDT-ND€0.74401Upgrade
1808J0630122FFTKnowles Syfer01808J0630122FFT-ND€3.85118Similar
1808J0630122GFTKnowles Syfer01808J0630122GFT-ND€1.87665Similar
1808J0630122JFTKnowles Syfer01808J0630122JFT-ND€1.14346Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.74401€1,116.01
Manufacturers Standard Package
Unit Price without VAT:€0.74401
Unit Price with VAT:€0.89281