1206Y0250682KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €2.70572
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.39884
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.79365
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €2.79500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.44450
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.81917
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.76786
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €2.79500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.44450
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.81917
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.76786
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €3.77638
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.94598
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.10003
Datasheet
6800 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0250682KFT

DigiKey Part Number
1206Y0250682KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0250682KFT
Description
CAP CER 6800PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0250682KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0250682FFTKnowles Syfer01206Y0250682FFT-ND€2.70572Upgrade
1206Y0250682GFTKnowles Syfer01206Y0250682GFT-ND€1.39884Upgrade
1206Y0250682JFTKnowles Syfer01206Y0250682JFT-ND€0.79365Upgrade
1206Y0500682FFTKnowles Syfer01206Y0500682FFT-ND€2.79500Upgrade
1206Y0500682GFTKnowles Syfer01206Y0500682GFT-ND€1.44450Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.74400€1,860.00
Manufacturers Standard Package
Unit Price without VAT:€0.74400
Unit Price with VAT:€0.89280