Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1206Y0250682JFT | |
|---|---|
DigiKey Part Number | 1206Y0250682JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0250682JFT |
Description | CAP CER 6800PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0250682JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0250682FFT | Knowles Syfer | 0 | 1206Y0250682FFT-ND | €2.70572 | Upgrade |
| 1206Y0250682GFT | Knowles Syfer | 0 | 1206Y0250682GFT-ND | €1.39884 | Upgrade |
| 1206Y0500682FFT | Knowles Syfer | 0 | 1206Y0500682FFT-ND | €2.79500 | Upgrade |
| 1206Y0500682GFT | Knowles Syfer | 0 | 1206Y0500682GFT-ND | €1.44450 | Upgrade |
| 1206Y0500682JFT | Knowles Syfer | 0 | 1206Y0500682JFT-ND | €0.81917 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.79365 | €1,984.12 |
| Unit Price without VAT: | €0.79365 |
|---|---|
| Unit Price with VAT: | €0.95238 |


