
SC-90-4-6 | |
|---|---|
DigiKey Part Number | 226-4075-ND |
Manufacturer | |
Manufacturer Product Number | SC-90-4-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Numbers on Skirt Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Numbers on Skirt | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.43000 | €15.43 |
| 5 | €13.40800 | €67.04 |
| 10 | €12.68600 | €126.86 |
| 25 | €11.84640 | €296.16 |
| 50 | €11.28880 | €564.44 |
| 100 | €10.78910 | €1,078.91 |
| 250 | €10.20724 | €2,551.81 |
| 500 | €9.81944 | €4,909.72 |
| Unit Price without VAT: | €15.43000 |
|---|---|
| Unit Price with VAT: | €18.51600 |











