



SC-90-1-6 | |
|---|---|
DigiKey Part Number | 226-2075-ND |
Manufacturer | |
Manufacturer Product Number | SC-90-1-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Numbers on Skirt Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Numbers on Skirt | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €10.64980 | €532.49 |
| Unit Price without VAT: | €10.64980 |
|---|---|
| Unit Price with VAT: | €12.77976 |











