Z0805C252DSMST is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 64.668
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 11.747
Unit Price: €0.13000
Datasheet
2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0805C252DSMST

DigiKey Part Number
399-9618-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0805C252DSMST
Description
FERRITE BEAD 2.5 KOHM 0805 4LN
Customer Reference
Detailed Description
2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 750mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
2.5 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
750mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes