
FB201209T-252Y-S | |
|---|---|
DigiKey Part Number | 4713-FB201209T-252Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-252Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-252Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-252Y-S |
Description | FERRITE BEAD 2.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08900 | €0.89 |
| 25 | €0.07720 | €1.93 |
| 50 | €0.06940 | €3.47 |
| 100 | €0.06200 | €6.20 |
| 250 | €0.05324 | €13.31 |
| 500 | €0.04720 | €23.60 |
| 1.000 | €0.04161 | €41.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03160 | €126.40 |
| 8.000 | €0.02720 | €217.60 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

