Direct

T521V226M020ATE090 | |
|---|---|
DigiKey Part Number | 399-T521V226M020ATE090TR-ND - Tape & Reel (TR) 399-T521V226M020ATE090CT-ND - Cut Tape (CT) 399-T521V226M020ATE090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V226M020ATE090 |
Description | CAP TANT POLY 22UF 20V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V226M020ATE090 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY226M020R0070 | KYOCERA AVX | 0 | 478-6943-2-ND | €1.28568 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.17000 | €2.17 |
| 10 | €1.48400 | €14.84 |
| 50 | €1.21260 | €60.63 |
| 100 | €1.12900 | €112.90 |
| 500 | €0.98750 | €493.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.94369 | €943.69 |
| 3.000 | €0.88954 | €2,668.62 |
| 5.000 | €0.86950 | €4,347.50 |
| Unit Price without VAT: | €2.17000 |
|---|---|
| Unit Price with VAT: | €2.60400 |


