Direct
Direct




TCJY226M020R0070 | |
|---|---|
DigiKey Part Number | 478-6943-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJY226M020R0070 |
Description | CAP TANT POLY 22UF 20V 2917 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V226M020ATE090 | KEMET | 0 | 399-10350-2-ND | €1.63920 | Direct |
| T521V226M020ATE090 | KEMET | 0 | 399-T521V226M020ATE090CT-ND | €2.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.28568 | €5,142.72 |
| Unit Price without VAT: | €1.28568 |
|---|---|
| Unit Price with VAT: | €1.54282 |



