T520X687M004ATE0107280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €3.17656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €3.41517

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €6.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €3.82525

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.85202
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €2.05650

Parametric Equivalent


KEMET
In Stock: 470
Unit Price: €4.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 320
Unit Price: €6.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.565
Unit Price: €7.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 591
Unit Price: €6.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 894
Unit Price: €8.04000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.076
Unit Price: €3.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 400
Unit Price: €5.97000
Datasheet
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520X687M004ATE0107280

DigiKey Part Number
399-T520X687M004ATE0107280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520X687M004ATE0107280
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X687M004ATE0107280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
680 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
4 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520X687M004AHE010KEMET0399-T520X687M004AHE010TR-ND€3.17656Parametric Equivalent
T520X687M004AHE0107706KEMET0399-T520X687M004AHE0107706-ND€3.41517Parametric Equivalent
T520X687M004ATE010KEMET0399-T520X687M004ATE010CT-ND€6.20000Parametric Equivalent
T520X687M004ATE0107706KEMET0399-T520X687M004ATE0107706-ND€3.82525Parametric Equivalent
T520Y687M004AHE010KEMET0399-T520Y687M004AHE010TR-ND€1.85202Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€3.47460€6,949.20
Manufacturers Standard Package
Unit Price without VAT:€3.47460
Unit Price with VAT:€4.16952