
T530X687M006ATE010 | |
|---|---|
DigiKey Part Number | 399-10381-2-ND - Tape & Reel (TR) 399-10381-1-ND - Cut Tape (CT) 399-10381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X687M006ATE010 |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X687M006ATE010 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.04000 | €8.04 |
| 10 | €6.06500 | €60.65 |
| 50 | €5.27640 | €263.82 |
| 100 | €5.03230 | €503.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.61884 | €2,309.42 |
| 1.500 | €4.42656 | €6,639.84 |
| Unit Price without VAT: | €8.04000 |
|---|---|
| Unit Price with VAT: | €9.64800 |










