Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B227M006AHE0358000 | |
|---|---|
DigiKey Part Number | 399-T520B227M006AHE0358000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B227M006AHE0358000 |
Description | 220.UF 6.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B227M006AHE035 | KEMET | 0 | 399-T520B227M006AHE035TR-ND | €0.56542 | Parametric Equivalent |
| T520B227M006AHE0357706 | KEMET | 0 | 399-T520B227M006AHE0357706-ND | €0.65063 | Parametric Equivalent |
| T520B227M006ATE035 | KEMET | 28.540 | 399-5754-1-ND | €1.27000 | Parametric Equivalent |
| T520B227M006ATE0354539 | KEMET | 0 | 399-T520B227M006ATE0354539TR-ND | €0.44998 | Parametric Equivalent |
| T520B227M006ATE0354801 | KEMET | 0 | 399-T520B227M006ATE0354801TR-ND | €0.44998 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.56542 | €1,130.84 |
| Unit Price without VAT: | €0.56542 |
|---|---|
| Unit Price with VAT: | €0.67850 |





