Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X477K006ATE0657280 | |
|---|---|
DigiKey Part Number | 399-T495X477K006ATE0657280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X477K006ATE0657280 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K006ATE0657280 Models |
Category | ESR (Equivalent Series Resistance) 65mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X477K006AGE065 | KEMET | 0 | 399-T495X477K006AGE065TR-ND | €3.77602 | Parametric Equivalent |
| T495X477K006AHE065 | KEMET | 0 | 399-T495X477K006AHE065TR-ND | €4.50334 | Parametric Equivalent |
| T495X477K006ATE0657005 | KEMET | 0 | 399-T495X477K006ATE0657005TR-ND | €1.48972 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.35885 | €2,717.70 |
| Unit Price without VAT: | €1.35885 |
|---|---|
| Unit Price with VAT: | €1.63062 |




