Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494D336M020AT2478 | |
|---|---|
DigiKey Part Number | 399-T494D336M020AT2478TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494D336M020AT2478 |
Description | 33.0UF 20.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 20 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489D336M020ATE250 | KEMET | 0 | 399-T489D336M020ATE250TR-ND | €0.84682 | Parametric Equivalent |
| T494D336M020AG | KEMET | 0 | 399-T494D336M020AGTR-ND | €1.02518 | Parametric Equivalent |
| T494D336M020AT24787622 | KEMET | 0 | 399-T494D336M020AT24787622TR-ND | €0.71554 | Parametric Equivalent |
| T494D336M020AT4860 | KEMET | 0 | 399-T494D336M020AT4860TR-ND | €0.65254 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.71554 | €357.77 |
| Unit Price without VAT: | €0.71554 |
|---|---|
| Unit Price with VAT: | €0.85865 |



