Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

T491X107M016ZTAU00Z103 | |
|---|---|
DigiKey Part Number | T491X107M016ZTAU00Z103-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X107M016ZTAU00Z103 |
Description | CAP TANT 100UF 20% 16V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 16 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X107M016AT | KEMET | 1.603 | 399-3812-1-ND | €1.77000 | Direct |
| T495D107M016ATE060 | KEMET | 2.803 | 399-18843-1-ND | €1.63000 | Direct |
| T495D107M016ATE130 | KEMET | 0 | T495D107M016ATE130-ND | €0.63400 | Direct |
| T495D107M016ATE150 | KEMET | 0 | T495D107M016ATE150-ND | €0.63400 | Direct |
| TPMD107M016R0040 | KYOCERA AVX | 0 | 478-TPMD107M016R0040TR-ND | €3.13416 | Direct |





