T491D107M016ZTAU007027 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: €0.57576
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €1.62725
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €1.36097
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €1.64627
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107M016ZTAU007027

DigiKey Part Number
T491D107M016ZTAU007027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D107M016ZTAU007027
Description
CAP TANT 100UF 20% 16V 2917
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
16 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D107M016ATAUTOKEMET0T491D107M016ATAUTO-ND€0.57576Direct
TPSY107M016H0100KYOCERA AVX0478-TPSY107M016H0100TR-ND€1.62725Direct
TPSY107M016P0200KYOCERA AVX0478-TPSY107M016P0200TR-ND€1.36097Direct
TPSY107M016S0100KYOCERA AVX0478-TPSY107M016S0100TR-ND€1.64627Direct
Obsolete
This product is no longer manufactured. View Substitutes