
T491D107M016ATAUTO | |
|---|---|
DigiKey Part Number | T491D107M016ATAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D107M016ATAUTO |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107M016ATAUTO Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 700mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.57576 | €287.88 |
| Unit Price without VAT: | €0.57576 |
|---|---|
| Unit Price with VAT: | €0.69091 |

