T491B476M004ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.612
Unit Price: €0.48000
Datasheet

Similar


Vishay Sprague
In Stock: 1.991
Unit Price: €0.55000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.27215
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.16975
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.34445
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.30718
Datasheet
47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 2.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476M004ZT

DigiKey Part Number
495-2175-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B476M004ZT
Description
CAP TANT 47UF 20% 4V 1411
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 2.3Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Obsolete
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B476M004ATKEMET1.612399-9729-1-ND€0.48000Direct
293D476X0004B2TE3Vishay Sprague1.991718-293D476X0004B2TE3CT-ND€0.55000Similar
593D476X0004B2TE3Vishay Sprague0593D476X0004B2TE3-ND€0.27215Similar
TAJB476M004RNJKYOCERA AVX0TAJB476M004RNJ-ND€0.16975Similar
TAJT476M004RNJKYOCERA AVX0TAJT476M004RNJ-ND€0.34445Similar
Obsolete
This product is no longer manufactured. View Substitutes