
293D476X0004B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D476X0004B2TE3TR-ND - Tape & Reel (TR) 718-293D476X0004B2TE3CT-ND - Cut Tape (CT) 718-293D476X0004B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X0004B2TE3 |
Description | CAP TANT 47UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X0004B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D476X06R3B2TE3 | Vishay Sprague | 4.467 | 718-293D476X06R3B2TE3CT-ND | €0.41000 | Upgrade |
| 293D476X96R3B2TE3 | Vishay Sprague | 17.594 | 718-1154-1-ND | €0.41000 | Upgrade |
| T491B476M004AT | KEMET | 1.612 | 399-9729-1-ND | €0.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34100 | €3.41 |
| 50 | €0.25840 | €12.92 |
| 100 | €0.23310 | €23.31 |
| 500 | €0.19046 | €95.23 |
| 1.000 | €0.17729 | €177.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16645 | €332.90 |
| 4.000 | €0.15752 | €630.08 |
| 6.000 | €0.15305 | €918.30 |
| 10.000 | €0.14810 | €1,481.00 |
| 14.000 | €0.14520 | €2,032.80 |
| 20.000 | €0.14241 | €2,848.20 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

