RSBEC2470CK00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.08466
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.09112
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.05619
Datasheet

Parametric Equivalent


KEMET
In Stock: 51.688
Unit Price: €0.35000
Datasheet
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBEC2470CK00K

DigiKey Part Number
399-RSBEC2470CK00KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSBEC2470CK00K
Description
CAP FILM RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBEC2470CK00K Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSBEC2470AA00KKEMET0399-RSBEC2470AA00K-ND€0.08466Parametric Equivalent
RSBEC2470DQ00KKEMET0399-RSBEC2470DQ00KTB-ND€0.09112Parametric Equivalent
RSBEC2470JH00KKEMET0399-RSBEC2470JH00K-ND€0.05619Parametric Equivalent
RSBEC2470Z300KKEMET51.688399-RSBEC2470Z300K-ND€0.35000Parametric Equivalent
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
2.500€0.06486€162.15
Manufacturers Standard Package
Unit Price without VAT:€0.06486
Unit Price with VAT:€0.07783