
RSBEC2470Z300K | |
|---|---|
DigiKey Part Number | 399-RSBEC2470Z300K-ND |
Manufacturer | |
Manufacturer Product Number | RSBEC2470Z300K |
Description | CAP FILM 0.047UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBEC2470Z300K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Packaging Bulk | Height - Seated (Max) 0.260" (6.60mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 63V | Ratings AEC-Q200 |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21100 | €2.11 |
| 50 | €0.15580 | €7.79 |
| 100 | €0.13900 | €13.90 |
| 500 | €0.11074 | €55.37 |
| 1.000 | €0.10199 | €101.99 |
| 4.000 | €0.08887 | €355.48 |
| 8.000 | €0.08400 | €672.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

