Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC3220SH70J | |
|---|---|
DigiKey Part Number | 399-R82EC3220SH70JTB-ND |
Manufacturer | |
Manufacturer Product Number | R82EC3220SH70J |
Description | 0,22 U 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC3220AA70J | KEMET | 28.085 | 399-6037-ND | €0.34000 | Parametric Equivalent |
| R82EC3220CK60J | KEMET | 0 | 399-R82EC3220CK60JTR-ND | €0.23618 | Parametric Equivalent |
| R82EC3220CK70J | KEMET | 0 | 399-R82EC3220CK70JTR-ND | €0.12584 | Parametric Equivalent |
| R82EC3220DQ60J | KEMET | 0 | 399-R82EC3220DQ60JTB-ND | €0.15874 | Parametric Equivalent |
| R82EC3220DQ70J | KEMET | 69.875 | 399-9699-1-ND | €0.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.09646 | €723.45 |
| Unit Price without VAT: | €0.09646 |
|---|---|
| Unit Price with VAT: | €0.11575 |



