R82EC3220DQ60J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 28.085
Unit Price: €0.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.23618
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.12584
Datasheet

Parametric Equivalent


KEMET
In Stock: 69.875
Unit Price: €0.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.12728
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.10533
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.09646
Datasheet

Parametric Equivalent


KEMET
In Stock: 184
Unit Price: €0.34000
Datasheet
New at DigiKey
Image for R82EC3220DQ60J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3220DQ60J

DigiKey Part Number
399-R82EC3220DQ60JTB-ND
Manufacturer
Manufacturer Product Number
R82EC3220DQ60J
Description
0,22 U 100V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.299" (7.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82EC3220AA70JKEMET28.085399-6037-ND€0.34000Parametric Equivalent
R82EC3220CK60JKEMET0399-R82EC3220CK60JTR-ND€0.23618Parametric Equivalent
R82EC3220CK70JKEMET0399-R82EC3220CK70JTR-ND€0.12584Parametric Equivalent
R82EC3220DQ70JKEMET69.875399-9699-1-ND€0.35000Parametric Equivalent
R82EC3220JB70JKEMET0399-R82EC3220JB70J-ND€0.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.300€0.15874€2,428.72
Unit Price without VAT:€0.15874
Unit Price with VAT:€0.19049